
This 0.25inch hex stainless steel standoff is threaded and lead free, meeting RoHS compliance standards. It has a diameter of 0.25inch and a length of 1.25inch. The standoff is made of stainless steel and is available in a package quantity of 1.
Keystone Electronics 2156 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.