
This wide roll eyelet is a brass eyelet with a bright electro-tin plated finish for use in PC boards and electronic assemblies. It has a 0.059 inch barrel outside diameter, a 0.045 inch barrel inside diameter, and a 0.062 inch length under the flange. The flange diameter is 0.105 inch and the recommended mounting hole size is 0.062 inch using drill #51. Keystone specifies staking tool 3075 for installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 22 technical specifications.
| Material | Brass |
| Finish | Bright Electro-Tin Plate |
| Barrel Outside Diameter | 0.059in |
| Barrel Inside Diameter | 0.045in |
| Length Under Flange | 0.062in |
| Flange Diameter | 0.105in |
| Mounting Hole Size | 0.062in |
| Recommended Drill Size | #51 |
| Recommended Staking Tool | 3075 |
| Application | PC boards and electronic assemblies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.