
Hex standoff, female-female, 0.75-inch body length, 0.25-inch outside diameter, made from aluminum and nylon. Features a clear iridite plating and 4-40 threading. Designed for external mounting, this lead-free component offers a natural color finish and is supplied in a package quantity of 100.
Keystone Electronics 2204 technical specifications.
| Body Length | 19.05mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
