
Hex standoff, 2-inch length, 0.25-inch outside diameter, featuring female-female threading for 4-40 screws. Constructed from durable aluminum with a natural Iridite plating, this component offers a 6.35mm width and 50.8mm body length. Designed for external mounting, it is lead-free and provides a reliable fastening solution.
Keystone Electronics 2207 technical specifications.
| Body Length | 50.8mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
