
Hex standoffs with female-female threading, designed for 6-32 threads. Featuring a 9.525mm body length and a 6.35mm (0.25 inch) outside diameter, these components are constructed from aluminum with a clear iridite plating. The hex shape ensures secure mounting, with a 6.35mm (0.25 inch) width. This product is lead-free and supplied in a package quantity of 100.
Keystone Electronics 2209 technical specifications.
| Body Length | 9.525mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
