
Female-to-female threaded standoff, 0.5-inch length, 0.25-inch diameter, with 6-32 threads. Constructed from aluminum with a clear iridite plating for durability. Features a 6.35mm across flats dimension and a 12.7mm body length. Packaged in bags of 10 units.
Keystone Electronics 2210 technical specifications.
| Body Length | 12.7mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
