
Hex female-to-female standoff, 6-32 thread size, 19.05mm body length. Constructed from aluminum with a clear iridite plating, featuring a 6.35mm outside diameter and a 6.4mm width. Designed for external mounting, this component offers a 0.75-inch overall length and is packaged in quantities of 10.
Keystone Electronics 2211 technical specifications.
| Body Length | 19.05mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
