
Hexagonal standoff, 1 inch (25.4mm) body length, featuring female-female threading for 8-32 UNC fasteners. Constructed with an aluminum body and nylon insulation, this component offers a 0.25 inch (6.35mm) outside diameter and natural color finish. External mounting design with Iridite plating.
Keystone Electronics 2219 technical specifications.
| Body Length | 25.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
