
Single-cell battery holder for AA size batteries, featuring an aluminum package and PE/polyethylene material construction. Designed for through-hole PCB mounting with two PC pin terminations. This lead-free component accommodates one AA cell and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
