
HOLDER BATTERY 2CELL D ALUM
Sign in to ask questions about the Keystone Electronics 2227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 2227 technical specifications.
| Contact Plating | Tin |
| Material | Aluminium |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
