This brass standoff features a nickel plating and is made from lead-free material. It has a diameter of 0.187inch and an outside diameter of 4.75mm. The standoff is threaded and has a length of 0.292inch. It is available in a package quantity of 100.
Sign in to ask questions about the Keystone Electronics 2261-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 2261-2 technical specifications.
| Color | Natural |
| Diameter | 0.187inch |
| Inside Diameter | 2.95mm |
| Lead Free | Lead Free |
| Length | 0.292inch |
| Material | Brass |
| Outside Diameter | 4.75mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2261-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
