
STRAP BATT DUAL PARALLEL 9V 7"LD
Keystone Electronics 227 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Steel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 178mm |
| Material | Steel |
| Mount | Free Hanging |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.