
Single-cell battery clip designed for AA/A size cylindrical batteries. Features a steel body and contacts with nickel plating for reliable conductivity. The spring contact type ensures secure battery retention. Termination is via snap-in connection. This component is RoHS compliant and lead-free. Packaged in bags of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 228 technical specifications.
| Body Material | Steel |
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 0.45inch |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Thickness | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
