
STANDOFF RD 8-32THR .500"L ALUM
Keystone Electronics 2315B technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 9.52mm |
| Gender | Female, Female |
| Lead Free | Contains Lead |
| Length | 0.5inch |
| Material | Aluminium |
| Outside Diameter | 0.375inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Size | 0.375inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2315B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
