
BATTERY STRAP, 9V, WIRE LEAD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 152mm |
| Material | Brass, Vinyl |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.