Screws & Fasteners .437 4-40 THMB SC SS
Keystone Electronics 2402 technical specifications.
| Head Diameter | 0.312inch |
| Head Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.624inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.