
Stainless steel thumb screw with a 6-32 thread size and 0.5 inch length. Features a 0.312 inch head diameter and 0.187 inch head height. Designed for screw mounting, this fastener offers a 0.312 inch outside diameter.
Sign in to ask questions about the Keystone Electronics 2407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 2407 technical specifications.
| Head Diameter | 0.312inch |
| Head Height | 0.187inch |
| Length | 0.687inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
