
Screws & Fasteners CAPTIVE SCREW
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 2414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Head Diameter | 0.25inch |
| Head Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.656inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.