
General purpose screw, 6-32 thread size, 0.781 inch length, crafted from durable stainless steel. Features a silver finish and a slotted head with a 0.281 inch diameter and 0.125 inch height. This lead-free fastener is designed for secure mounting applications.
Keystone Electronics 2417 technical specifications.
| Color | Silver |
| Head Diameter | 0.281inch |
| Head Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.781inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.281inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
