
Standoff, 6mm Hex, M-F, Threaded M4, Length 12mm, Stainless Steel | Keystone Electronics 24302
Keystone Electronics 24302 technical specifications.
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Material | Stainless Steel |
| Outside Diameter | 0.236inch |
| Package Quantity | 1 |
| Shape | Hex |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
