Keystone Electronics 24307 technical specifications.
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Material | Brass |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Shape | Hex |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.