
Standoffs & Spacers 4.5 HEX 25.0mm BRS
Keystone Electronics 24312 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.142inch |
| Material | Brass |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.