
This hex standoff is made from brass and features a nickel plated finish. It has a diameter of 0.197inch and a width of 5mm. The standoff is threaded and has a length of 0.906inch. It is available in a 10-pack quantity and is lead free.
Keystone Electronics 24315 technical specifications.
| Body Length | 15mm |
| Color | Natural |
| Diameter | 0.197inch |
| Finish | NICKEL PLATED |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.906inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 5mm |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
