
Hexagonal standoff, male to female threaded, 5mm outside diameter, 18mm length. Constructed from lead-free brass with nickel plating for durability. Features a 0.197-inch diameter and a natural color finish. Ideal for general fastening applications.
Sign in to ask questions about the Keystone Electronics 24316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 24316 technical specifications.
| Color | Natural |
| Diameter | 0.197inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1.024inch |
| Material | Brass |
| Outside Diameter | 5mm |
| Package Quantity | 1 |
| Plating | Nickel |
| Shape | Hex |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
