
Hex standoff, male to female, threaded, 15mm length, 5mm outside diameter, 0.197 inch size. Constructed from natural aluminum with Iridite plating. Lead-free component offered in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 24339 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.906inch |
| Material | Aluminium |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Shape | Hex |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24339 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
