
STANDOFF HEX M3 THR ALUM 18MM
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.024inch |
| Material | Aluminium |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
