
Threaded aluminum standoff, 25mm length, featuring male and female gender. This general-purpose fastener boasts a natural, iridite-plated finish and a 5mm outside diameter. Constructed from durable aluminum, it is lead-free and supplied in a package quantity of 100.
Sign in to ask questions about the Keystone Electronics 24342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 24342 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.197inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.299inch |
| Material | Aluminium |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
