
This aluminum standoff features a 6mm outside diameter and 1.181inch length, with a threaded design for secure mounting. Made from aluminum material, it is lead free and has iridite plating for corrosion resistance. The standoff is available in a package quantity of 100, suitable for various hardware applications.
Keystone Electronics 24353 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Material | Aluminium |
| Mount | Hardware |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
