
This female brass standoff has a diameter of 4.5mm and a size of 0.177inch. It is 0.787inch in length and features a threaded design. The standoff is made from brass and has a nickel plating. It is available in a package quantity of 100 and is lead free.
Keystone Electronics 24387 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Material | Brass |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.