
STANDOFF HEX M3 THR BRASS 12MM
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Material | Brass |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Shape | Hex |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
