
Metric hex standoff, M3 thread, 15mm length, 5mm outside diameter. Constructed from brass with nickel plating for durability. Features female-female threading and a natural color. Lead-free and supplied in a 10-piece package.
Sign in to ask questions about the Keystone Electronics 24395 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 24395 technical specifications.
| Color | Natural |
| Diameter | 0.19inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Material | Brass |
| Outside Diameter | 5mm |
| Package Quantity | 10 |
| Plating | Nickel |
| Shape | Hex |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24395 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
