
This female brass standoff is made from lead-free material and features a nickel plating. It has a threaded design with an outside diameter of 0.217inch and a length of 0.591inch. The standoff is available in a package quantity of 100 and is suitable for general use.
Keystone Electronics 24405 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Material | Brass |
| Outside Diameter | 0.217inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.217inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.