
This female brass standoff features a natural color finish and is made from lead-free material. It has a threaded design with an outside diameter of 6mm and a length of 0.236inch. The standoff is plated with nickel for corrosion resistance and is available in packs of 100. It is suitable for use in a variety of applications where a secure and reliable fastening solution is required.
Keystone Electronics 24411 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Material | Brass |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
