
This female brass standoff features a hex shape and threaded design. It has a nickel plating and is lead free. The standoff measures 0.709inch in length and has an outside diameter of 6mm. It is available in a package quantity of 100.
Keystone Electronics 24416 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Material | Brass |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Shape | Hex |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
