
This aluminum standoff features a female gender, 5mm outside diameter, and 0.197inch size. It is lead free and has iridite plating. The standoff is available in a package quantity of 100.
Keystone Electronics 24431 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Material | Aluminium |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
