
Female-female threaded aluminum standoff, 12mm length, 5mm outside diameter, with M3 thread size. Features natural color and Iridite plating. Constructed from lead-free aluminum. Packaged in quantities of 100.
Keystone Electronics 24434 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Material | Aluminium |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
