
Standoffs & Spacers 5.5 HEX 18.0mm ALUM STANDOFF - ALUM
Keystone Electronics 24446 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Material | Aluminium |
| Outside Diameter | 5.5mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.217inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.