
This aluminum standoff features a female gender, 6mm outside diameter, and is plated with iridite for corrosion resistance. It is lead free and available in quantities of 100. The standoff measures 0.236inch in length and has a threaded design.
Keystone Electronics 24451 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Material | Aluminium |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.