
STANDOFF HEX M2.5 THR 18MM SS
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Material | Stainless Steel |
| Outside Diameter | 4.5mm |
| Package Quantity | 1 |
| Shape | Hex |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
