This female threaded standoff is made from lead-free stainless steel with an outside diameter of 0.217inch and a length of 0.394inch. It is designed for use in applications where a secure mounting solution is required. The standoff is threaded for easy installation and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Material | Stainless Steel |
| Outside Diameter | 0.217inch |
| Package Quantity | 1 |
| Size | 0.217inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |