
Single-cell battery holder for AA size batteries, featuring a durable polypropylene body and nickel-plated brass spring contacts. Designed for PCB mounting via through-hole termination with PC pins, accommodating up to 26AWG wire. Constructed from steel and plastic materials, this black battery holder offers a lead-free solution.
Keystone Electronics 2460 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
