
Two-cell AA battery holder with horizontal mounting for PCB integration. Features polypropylene body, brass contacts with nickel plating, and spring-loaded contact type. Designed for through-hole mounting with PC pin termination, accepting 26AWG wire. RoHS compliant and lead-free construction.
Keystone Electronics 2462 technical specifications.
| Body Material | Polypropylene |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Through Hole, PCB |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
