
Two-cell AA size battery holder for horizontal chassis mounting. Features polypropylene body and nickel-plated spring contacts. Designed for through-hole or surface mount PCB applications with 26AWG wire leads. RoHS compliant and lead-free construction.
Keystone Electronics 2463 technical specifications.
| Body Material | Polypropylene |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | PP, Polypropylene, Plastic |
| Mount | Chassis, Chassis Mount, Through Hole, PCB, Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.