
Battery holder for three AA cells, featuring a durable polypropylene body and nickel-plated steel spring contacts. Designed for horizontal mounting to chassis or surfaces, this component terminates with 6-inch, 26AWG wire leads. It is constructed from a combination of steel and plastic materials, ensuring reliable power connectivity.
Keystone Electronics 2465 technical specifications.
| Body Material | Plastic, Polypropylene |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Chassis, Chassis Mount, Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
