
Keystone Electronics 2466 technical specifications.
| Body Material | PP, Polypropylene |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Through Hole, PCB |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.