
Keystone Electronics 2470 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Material | PP, Polypropylene, Plastic |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
