
Keystone Electronics 2471 technical specifications.
| Contact Plating | Nickel |
| Material | PP, Polypropylene |
| Mount | Holder |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
