
The Keystone Electronics 2476 is a 4-cell coin cell holder made from plastic and steel with brass contacts plated with nickel. It is designed for surface mount applications and is lead-free. The holder is packaged in bulk and is not compliant with Reach SVHC regulations. It has a 26AWG wire/cable gauge and a SNAP termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 2476 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 2476 technical specifications.
| Body Material | Plastic, Polypropylene |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Chassis, Chassis Mount, Surface Mount |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2476 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
