
HOLDER BATT 1/2AA PLASTIC PC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 2485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Mounting Style | HORIZONTAL |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
