
This natural nylon standoff features a threaded design with an outside diameter of 5mm and a length of 1.024inch. The standoff is lead free and available in a package quantity of 100. It is constructed from nylon material with a size of 0.197inch.
Keystone Electronics 25504 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.024inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 25504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
